Reference Only
28B1142-000
Ferrite Cable Cores 85ohms 100MHz 19mm Inside Dia.
Datasheet
28B1142-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Core Material | 28 | |
| Impedance | 85 Ohms | |
| Inside Diameter | 19 mm | |
| Outside Diameter | 29.01 mm | |
| Outside Length | 7.49 mm | |
| Packaging | Bulk | |
| Product Type | Ferrite Cable Cores | |
| Product | Round Cable Cores Solid | |
| Series | 28B | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 360 / Multiples: 360)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.594 | $213.84 | |
| $0.534 | $384.48 | |
| $0.529 | $761.76 | |
| $0.523 | $5,271.84 | |
| $0.518 | $26,107.20 | |
| $0.513 | $51,710.40 |
Need more?
Sign in to add projects and notes