Reference Only
28B0773-050
Ferrite Cable Cores 141 ohms 100MHz 11.64 mm Inside Dia.
Datasheet
28B0773-050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 141 Ohms | |
| Inside Length | 13.1 mm | |
| Outside Length | 19.64 mm | |
| Outside Width | 12.7 mm | |
| Inside Height | 11.64 mm | |
| Outside Height | 5.1 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,980 / Multiples: 660)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.369 | $730.62 | |
| $0.332 | $3,505.92 | |
| $0.327 | $17,265.60 |
Need more?
Sign in to add projects and notes