Reference Only

28B0735-300

Ferrite Cable Cores 150ohms 100MHz 10.16mm Inside Dia.

Manufacturer:

Mfr Part:
28B0735-300

TTI Part:
28B0735-300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryFerrite Cable Cores
Series28B
ProductRound Cable Cores Solid
Impedance150 Ohms
Inside Diameter10.16 mm
Outside Diameter16.67 mm
Outside Length14.27 mm
PackagingEach
Core Material28
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency100 MHz
TypeRound Cylindrical Core

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

56,160In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 540 / Multiples: 540)
Quantity Unit PriceExt. Price
$0.33$178.20
$0.28$302.40
Need more?

My Notes

Sign into see notes.