Reference Only
28B0734-000
Ferrite Cable Cores 229ohms 100MHz 11.18mm Inside Dia.
Datasheet
28B0734-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 229 Ohms | |
| Inside Diameter | 11.18 mm | |
| Outside Diameter | 18.67 mm | |
| Outside Length | 28.58 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,280 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.602 | $770.56 | |
| $0.569 | $5,826.56 | |
| $0.562 | $28,774.40 |
Need more?
Sign in to add projects and notes