Reference Only
28B0686-200
Ferrite Cable Cores 242ohms 100MHz 9.53mm Inside Dia.
Datasheet
28B0686-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 242 Ohms | |
| Inside Diameter | 9.53 mm | |
| Outside Diameter | 17.42 mm | |
| Outside Length | 28.58 mm | |
| Packaging | Tray | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.706 | $56.48 | |
| $0.493 | $157.76 | |
| $0.443 | $283.52 | |
| $0.437 | $699.20 | |
| $0.432 | $4,423.68 | |
| $0.415 | $21,248.00 | |
| $0.41 | $41,984.00 |
Need more?
My Notes
Sign into see notes.