Reference Only
28B0686-100
Ferrite Cable Cores 139ohms 100MHz 9.52mm Inside Dia.
Datasheet
28B0686-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 139 Ohms | |
| Inside Diameter | 9.52 mm | |
| Outside Diameter | 17.42 mm | |
| Outside Length | 12.7 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,344,544In Stock
287,280 expected 27-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 756 / Multiples: 756)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.307 | $232.09 | |
| $0.304 | $459.64 | |
| $0.301 | $1,137.78 | |
| $0.298 | $2,252.88 | |
| $0.295 | $15,611.40 | |
| $0.292 | $30,905.28 | |
| $0.289 | $61,175.52 |
Need more?
My Notes
Sign into see notes.