Reference Only
28B0631-100
Ferrite Cable Cores 243ohms 100MHz 9.25mm Inside Dia.
Datasheet
28B0631-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 243 Ohms | |
| Inside Diameter | 9.25 mm | |
| Outside Diameter | 16 mm | |
| Outside Length | 28 mm | |
| Packaging | Bulk | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,314In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $5.74 | |
| $0.683 | $68.30 | |
| $0.57 | $142.50 | |
| $0.472 | $415.36 | |
| $0.466 | $820.16 | |
| $0.461 | $4,665.32 | |
| $0.45 | $22,770.00 | |
| $0.444 | $44,932.80 |
Need more?
Sign in to add projects and notes