Reference Only
28B0625-100
Ferrite Cable Cores 280ohms 100MHz 7.87mm Inside Dia.
Datasheet
28B0625-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 280 Ohms | |
| Inside Diameter | 7.87 mm | |
| Outside Diameter | 15.88 mm | |
| Outside Length | 28.58 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,665In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $5.92 | |
| $1.46 | $7.30 | |
| $1.02 | $10.20 | |
| $0.87 | $21.75 | |
| $0.576 | $760.32 | |
| $0.546 | $5,525.52 | |
| $0.54 | $27,324.00 |
Need more?
My Notes
Sign into see notes.