Reference Only
28B0563-100
Ferrite Cable Cores 217ohms 100MHz 7.26mm Inside Dia.
Datasheet
28B0563-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 217 Ohms | |
| Inside Diameter | 7.26 mm | |
| Outside Diameter | 14.27 mm | |
| Outside Length | 20.3 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,560In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 660 / Multiples: 660)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.339 | $223.74 | |
| $0.288 | $380.16 | |
| $0.285 | $752.40 | |
| $0.28 | $2,956.80 | |
| $0.273 | $14,414.40 | |
| $0.27 | $28,512.00 | |
| $0.267 | $56,390.40 |
Need more?
Sign in to add projects and notes