Reference Only
28B0562-300
Ferrite Cable Cores 270ohms 100MHz 6.35mm Inside Dia.
Datasheet
28B0562-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 270 Ohms | |
| Inside Diameter | 6.35 mm | |
| Outside Diameter | 14.27 mm | |
| Outside Length | 28.32 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,505In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $5.58 | |
| $0.78 | $7.80 | |
| $0.715 | $17.87 | |
| $0.649 | $32.45 | |
| $0.407 | $716.32 | |
| $0.383 | $3,875.96 | |
| $0.37 | $18,722.00 |
Need more?
My Notes
Sign into see notes.