Reference Only
28B0562-100
Ferrite Cable Cores 184ohms 100MHz 6.35mm Inside Dia.
Datasheet
28B0562-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 184 Ohms | |
| Inside Diameter | 6.35 mm | |
| Outside Diameter | 14.27 mm | |
| Outside Length | 13.46 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
210,056In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 847 / Multiples: 847)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.184 | $155.84 |
Need more?
Sign in to add projects and notes