Reference Only
28B0485-000
Ferrite Cable Cores 320ohms 100MHz 4.88mm Inside Dia.
Datasheet
28B0485-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 320 Ohms | |
| Inside Diameter | 4.88 mm | |
| Outside Diameter | 12.32 mm | |
| Outside Length | 25.4 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,925In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 575 / Multiples: 575)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.389 | $223.67 | |
| $0.366 | $420.90 | |
| $0.361 | $1,037.87 | |
| $0.357 | $3,694.95 | |
| $0.348 | $18,009.00 | |
| $0.344 | $35,604.00 |
Need more?
Sign in to add projects and notes