Reference Only
28B0472-090
Ferrite Cable Cores 272ohms 100MHz 3.6mm Inside Dia.
Datasheet
28B0472-090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Flat Ribbon Cable Cores Solid | |
| Inside Diameter | 3.6 mm | |
| Outside Length | 20 mm | |
| Packaging | Bulk | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504909690 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,380 / Multiples: 845)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.27 | $912.60 | |
| $0.254 | $2,575.56 | |
| $0.251 | $12,725.70 |
Need more?
My Notes
Sign into see notes.