Reference Only
28B0470-000
Ferrite Cable Cores 211 ohms 100MHz 5.6 mm Inside Dia.
Datasheet
28B0470-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Core Material | 28 | |
| Impedance | 211 Ohms | |
| Inside Diameter | 5.6 mm | |
| Outside Diameter | 12 mm | |
| Outside Length | 20 mm | |
| Packaging | Bulk | |
| Product Type | Ferrite Cable Cores | |
| Product | Round Cable Cores Solid | |
| Series | 28B | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,225 / Multiples: 845)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.223 | $942.17 | |
| $0.212 | $3,582.80 | |
| $0.21 | $10,647.00 |
Need more?
Sign in to add projects and notes