Reference Only
28B0452-000
Ferrite Cable Cores Rnd,Sld,BB,CSNO Solid
Datasheet
28B0452-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 116 Ohms | |
| Inside Diameter | 7.7 mm | |
| Outside Diameter | 11.7 mm | |
| Outside Length | 15 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45,900In Stock
5,100 expected 02-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,020 / Multiples: 1,020)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.186 | $189.72 | |
| $0.167 | $511.02 | |
| $0.165 | $841.50 | |
| $0.156 | $2,386.80 | |
| $0.155 | $7,905.00 | |
| $0.153 | $15,606.00 | |
| $0.152 | $31,008.00 |
Need more?
Sign in to add projects and notes