Reference Only

28B0434-000

Ferrite Cable Cores Impedance is 279 349 ohm@100MHz

Manufacturer:

Mfr Part:
28B0434-000

TTI Part:
28B0434-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
Series28B
ProductRound Cable Cores Solid
Impedance349 Ohms
Inside Diameter5 mm
Outside Diameter11 mm
Outside Length32 mm
PackagingEach
Core Material28
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency100 MHz
TypeRound Cylindrical Core

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,304In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 156 / Multiples: 156)
Quantity Unit PriceExt. Price
$0.423$65.98
$0.337$1,051.44
$0.321$3,405.16
$0.317$16,813.68
$0.313$33,203.04
Need more?
Sign in to add projects and notes