Reference Only
28B0390-200
Ferrite Cable Cores 128ohms 100MHz 6.35mm Inside Dia.
Datasheet
28B0390-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Core Material | 28 | |
| Impedance | 128 Ohms | |
| Inside Diameter | 6.35 mm | |
| Outside Diameter | 9.91 mm | |
| Outside Length | 15 mm | |
| Packaging | Each | |
| Product Type | Ferrite Cable Cores | |
| Product | Round Cable Cores Solid | |
| Series | 28B | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,832 / Multiples: 1,944)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.149 | $868.96 | |
| $0.148 | $2,589.40 | |
| $0.147 | $8,573.04 |
Need more?
Sign in to add projects and notes