Reference Only
28B0384-000
Ferrite Cable Cores 159ohms 100MHz 3.8mm Inside Dia.
Datasheet
28B0384-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 159 Ohms | |
| Inside Diameter | 3.8 mm | |
| Outside Diameter | 9.75 mm | |
| Outside Length | 10 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7,776 / Multiples: 2,592)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.129 | $1,003.10 | |
| $0.116 | $2,706.04 | |
| $0.114 | $7,682.68 |
Need more?
Sign in to add projects and notes