Reference Only
28B0375-100
Ferrite Cable Cores 154ohms 100MHz 5.08mm Inside Dia.
Datasheet
28B0375-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 154 Ohms | |
| Inside Diameter | 5.08 mm | |
| Outside Diameter | 9.53 mm | |
| Outside Length | 14.48 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.14 | $280.00 | |
| $0.138 | $828.00 | |
| $0.112 | $2,016.00 | |
| $0.111 | $5,550.00 | |
| $0.11 | $11,000.00 | |
| $0.109 | $21,800.00 |
Need more?
Sign in to add projects and notes