Reference Only
28B0355-000
Ferrite Cable Cores 205ohms 100MHz 4.75mm Inside Dia.
Datasheet
28B0355-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 205 Ohms | |
| Inside Diameter | 4.75 mm | |
| Outside Diameter | 9 mm | |
| Outside Length | 20 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,056In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,014 / Multiples: 1,014)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.171 | $173.39 | |
| $0.147 | $298.11 | |
| $0.145 | $735.15 | |
| $0.142 | $2,159.82 | |
| $0.139 | $7,047.30 | |
| $0.137 | $13,891.80 | |
| $0.134 | $27,175.20 |
Need more?
Sign in to add projects and notes