Reference Only
28B0268-000
Ferrite Cable Cores 138ohms 100MHz 3.99mm Inside Dia.
Datasheet
28B0268-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Core Material | 28 | |
| Impedance | 138 Ohms | |
| Inside Diameter | 3.99 mm | |
| Outside Diameter | 6.78 mm | |
| Outside Length | 14.22 mm | |
| Packaging | Each | |
| Product Type | Ferrite Cable Cores | |
| Product | Round Cable Cores Solid | |
| Series | 28B | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504909690 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
92,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.128 | $12.80 | |
| $0.107 | $53.50 | |
| $0.094 | $94.00 |
Need more?
Sign in to add projects and notes