Reference Only

28B0250-100

Ferrite Cable Cores 182ohms 100MHz 3.18mm Inside Dia.

Manufacturer:

Mfr Part:
28B0250-100

TTI Part:
28B0250-100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
Series28B
ProductRound Cable Cores Solid
Impedance182 Ohms
Inside Diameter3.18 mm
Outside Diameter6.35 mm
Outside Length15.88 mm
PackagingEach
Core Material28
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency100 MHz
TypeRound Cylindrical Core

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,600 / Multiples: 3,600)
Quantity Unit PriceExt. Price
$0.105$378.00
$0.099$2,138.40
$0.097$5,238.00
Need more?
Sign in to add projects and notes