Reference Only
28A2738-0A2
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 233 Ohms 100MHz
Datasheet
28A2738-0A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | 28 | |
| Inside Diameter | 9 mm | |
| Outside Diameter | 19.7 mm | |
| Outside Length | 35.1 mm | |
| Outside Width | 19.7 mm | |
| Outside Height | 18 mm | |
| Series | 28A | |
| Packaging | Each | |
| Subcategory | Ferrites | |
| Type | Cable Single |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.56 | $896.00 | |
| $2.49 | $2,614.50 | |
| $2.42 | $24,563.00 | |
| $2.39 | $121,292.50 |
Need more?
Sign in to add projects and notes