Reference Only
28A2307-0A2
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 183 Ohms 100MHz
Datasheet
28A2307-0A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Clamp On Cores | |
| Core Material | 28 | |
| Inside Diameter | 7 mm | |
| Outside Diameter | 16.5 mm | |
| Outside Height | 16.5 mm | |
| Outside Length | 30.5 mm | |
| Outside Width | 15.25 mm | |
| Packaging | Each | |
| Product Type | Ferrite Clamp On Cores | |
| Series | 28A | |
| Shape | Round | |
| Subcategory | Ferrites | |
| Type | Cable Single |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,296 / Multiples: 648)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $1,140.48 | |
| $0.706 | $7,319.80 | |
| $0.693 | $35,925.12 |
Need more?
Sign in to add projects and notes