Reference Only
28A2025-0A0
Ferrite Clamp On Cores CLAMP-ON FILTER WH 320ohms 100MHz
Datasheet
28A2025-0A0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | 28 | |
| Inside Diameter | 7.05 mm | |
| Outside Length | 32.5 mm | |
| Outside Width | 18.15 mm | |
| Outside Height | 18.9 mm | |
| Series | 28A | |
| Packaging | Each | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Cable Single |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,744In Stock
14,544 expected on from 16-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $50.40 | |
| $0.89 | $213.60 | |
| $0.87 | $417.60 | |
| $0.85 | $816.00 | |
| $0.83 | $1,553.76 | |
| $0.78 | $7,862.40 | |
| $0.76 | $38,304.00 |
Need more?
Sign in to add projects and notes