Reference Only

28A2024-0A0

Ferrite Clamp On Cores CLAMP-ON Fltr 100MHz 280ohms White Case

Manufacturer:

Mfr Part:
28A2024-0A0

TTI Part:
28A2024-0A0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Clamp On Cores
Product TypeFerrite Clamp On Cores
ShapeRound
Core Material28
Inside Diameter13 mm
Outside Length32.5 mm
Outside Width29 mm
Outside Height29.62 mm
Series28A
PackagingEach
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
SubcategoryFerrites
TypeCable Single

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

44,712In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 108 / Multiples: 108)
Quantity Unit PriceExt. Price
$2.24$241.92
$2.14$924.48
$2.09$2,257.20
$2.05$5,313.60
$1.83$18,380.52
$1.79$89,893.80
Need more?
Sign in to add projects and notes