Reference Only

28A1507-0A2

Ferrite Clamp On Cores CLAMP-ON FILTER BLK 123 Ohms 100MHz

Manufacturer:

Mfr Part:
28A1507-0A2

TTI Part:
28A1507-0A2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Clamp On Cores
Product TypeFerrite Clamp On Cores
ShapeRound
Core Material28
Inside Diameter7 mm
Outside Diameter15 mm
Outside Length18 mm
Outside Height15 mm
Series28A
PackagingEach
SubcategoryFerrites
TypeCable Single

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,456In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 576 / Multiples: 576)
Quantity Unit PriceExt. Price
$0.45$259.20
Need more?
Sign in to add projects and notes