Reference Only
28A0807-0A2
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 348 Ohms 100MHz
Datasheet
28A0807-0A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | 28 | |
| Inside Diameter | 10 mm | |
| Outside Diameter | 24.82 mm | |
| Outside Length | 37.5 mm | |
| Outside Width | 20.5 mm | |
| Outside Height | 9.55 mm | |
| Series | 28A | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Cable Single |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27,592In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.54 | $7.08 | |
| $3.50 | $17.50 | |
| $2.46 | $24.60 | |
| $2.09 | $52.25 | |
| $1.83 | $91.50 | |
| $1.51 | $362.40 | |
| $1.48 | $710.40 | |
| $1.46 | $14,716.80 |
Need more?
Sign in to add projects and notes