Reference Only
28A0593-0A2
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 407ohms 100MHz
Datasheet
28A0593-0A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | 28 | |
| Inside Diameter | 6.75 mm | |
| Outside Diameter | 18.75 mm | |
| Outside Length | 52.91 mm | |
| Outside Width | 18.75 mm | |
| Outside Height | 18.75 mm | |
| Series | 28A | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Cable Single |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,890In Stock
7,908 expected 12-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.86 | $5.58 | |
| $1.79 | $44.75 | |
| $1.42 | $142.00 | |
| $1.39 | $400.32 | |
| $1.37 | $789.12 | |
| $1.35 | $1,555.20 | |
| $1.32 | $13,305.60 | |
| $1.30 | $65,520.00 |
Need more?
Sign in to add projects and notes