Reference Only
28A0592-0A2
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 572ohms 100MHz
Datasheet
28A0592-0A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | 28 | |
| Inside Diameter | 5.04 mm | |
| Outside Diameter | 18.75 mm | |
| Outside Length | 53.39 mm | |
| Outside Width | 18.75 mm | |
| Outside Height | 18.75 mm | |
| Series | 28A | |
| Packaging | Each | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Cable Single |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,592In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 288 / Multiples: 288)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $365.76 | |
| $1.24 | $714.24 | |
| $1.22 | $12,297.60 | |
| $1.20 | $60,480.00 |
Need more?
My Notes
Sign into see notes.