Reference Only

28A0434-0A2

Ferrite Clamp On Cores CLAMP-ON FILTER BLK 227ohms 100MHz

Manufacturer:

Mfr Part:
28A0434-0A2

TTI Part:
28A0434-0A2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Clamp On Cores
Product TypeFerrite Clamp On Cores
ShapeRound
Core Material28
Inside Diameter5.44 mm
Outside Diameter14.71 mm
Outside Length42.88 mm
Outside Width14.71 mm
Outside Height14.71 mm
Series28A
PackagingEach
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
SubcategoryFerrites
TypeCable Single

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,056In Stock

20,416 expected on  from 27-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 352 / Multiples: 352)
Quantity Unit PriceExt. Price
$0.81$285.12
$0.79$8,064.32
$0.78$39,811.20
Need more?

My Notes

Sign into see notes.