Reference Only
28A0392-0A2
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 170ohms 100MHz
Datasheet
28A0392-0A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | 28 | |
| Inside Diameter | 5.44 mm | |
| Outside Diameter | 13.72 mm | |
| Outside Length | 30.56 mm | |
| Outside Width | 13.72 mm | |
| Outside Height | 12.72 mm | |
| Series | 28A | |
| Packaging | Each | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Cable Single |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,214In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.29 | $5.16 | |
| $1.07 | $5.35 | |
| $0.82 | $41.00 | |
| $0.544 | $396.03 | |
| $0.528 | $768.76 | |
| $0.522 | $5,320.22 | |
| $0.502 | $25,581.92 | |
| $0.496 | $50,552.32 |
Need more?
Sign in to add projects and notes