Reference Only

24296264

EMI Gaskets, Sheets, Absorbers & Shielding .010X12X36IN ECCOSORB

Manufacturer:

Mfr Part:
24296264

TTI Part:
24296264

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
Length36 in
Width12 in
Thickness0.01 in
SeriesBSR
PackagingBulk
SubcategoryEMI/RFI
TradenameECCOSORB

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.