Reference Only

24296261

EMI Gaskets, Sheets, Absorbers & Shielding BSR-1/SS6M .060X12X12

Manufacturer:

Mfr Part:
24296261

TTI Part:
24296261

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductAbsorbers
TypeRF Microwave Absorber
Mounting StyleAdhesive PSA
Length12 in
Width12 in
Thickness0.06 in
SeriesBSR
PackagingEach
SubcategoryEMI/RFI
TradenameECCOSORB

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3921904090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$329.13$987.39
$325.86$3,258.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.