Reference Only
24296254
EMI Gaskets, Sheets, Absorbers & Shielding ECCOSORB BSR-1/SS6M 0.01 x 12 x 12 PSA
Datasheet
24296254 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 12 in | |
| Mounting Style | Adhesive PSA | |
| Packaging | Each | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Series | BSR | |
| Subcategory | EMI/RFI | |
| Thickness | 0.01 in | |
| Tradename | ECCOSORB | |
| Type | RF Microwave Absorber | |
| Width | 12 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $157.70 | $157.70 | |
| $156.06 | $1,560.60 | |
| $154.50 | $3,862.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes