Reference Only
2242-S
EMI Gaskets, Sheets, Absorbers & Shielding RFSW SIL PSA .125" 4"X6"
Datasheet
2242-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 101.6 mm | |
| Mounting Style | Adhesive | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Subcategory | EMI/RFI | |
| Thickness | 3.2 mm | |
| Tradename | Q-ZORB | |
| Type | RF Microwave Absorber | |
| Width | 152.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.83 | $809.62 | |
| $52.30 | $1,307.50 | |
| $51.78 | $2,899.68 | |
| $51.19 | $5,119.00 | |
| $50.68 | $11,352.32 |
Need more?
Sign in to add projects and notes