Reference Only
2238-.25
EMI Gaskets, Sheets, Absorbers & Shielding Qzorb2000 A1 HF RFSW 12"X12"
Datasheet
2238-.25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 304.8 mm | |
| Mounting Style | Adhesive | |
| Packaging | Each | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Subcategory | EMI/RFI | |
| Thickness | 1 mm | |
| Tradename | Q-ZORB | |
| Type | RF Microwave Absorber | |
| Width | 304.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $205.50 | $822.00 | |
| $203.46 | $2,034.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes