Reference Only
21859021
EMI Gaskets, Sheets, Absorbers & Shielding RFLB/SS6M .020X12X12in
Datasheet
21859021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | Absorber Sheets & Tiles | |
| Mounting Style | Adhesive PSA | |
| Length | 12 in | |
| Width | 12 in | |
| Thickness | 0.02 in | |
| Series | RF-LB | |
| Packaging | Bulk | |
| Material | Silicone Elastomer | |
| Subcategory | EMI/RFI | |
| Tradename | Eccosorb |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3921904090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |