Reference Only

21859020

EMI Gaskets, Sheets, Absorbers & Shielding RFLB/SS6M .020x12x36

Manufacturer:

Mfr Part:
21859020

TTI Part:
21859020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductAbsorbers
TypeAbsorber Sheets & Tiles
Mounting StyleAdhesive PSA
Length3 ft
Width12 in
Thickness0.02 in
SeriesRF-LB
PackagingBulk
MaterialSilicone Elastomer
SubcategoryEMI/RFI
TradenameEccosorb

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3921905050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.