Reference Only
21109176
EMI Gaskets, Sheets, Absorbers & Shielding MCS/SS6M .100X12X12 ECCOSORB
Datasheet
21109176 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 2540 mm | |
| Mounting Style | Adhesive PSA | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Series | MCS | |
| Subcategory | EMI/RFI | |
| Thickness | 304.8 mm | |
| Tradename | ECCOSORB | |
| Type | Absorber Sheets & Tiles | |
| Width | 304.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |