Reference Only
21109161
EMI Gaskets, Sheets, Absorbers & Shielding ECCOSORB MCS .04 X 12 X 12
Datasheet
21109161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 12 in | |
| Mounting Style | Adhesive | |
| Packaging | Each | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Series | MCS | |
| Subcategory | EMI/RFI | |
| Thickness | 0.039 in | |
| Tradename | ECCOSORB | |
| Type | RF Microwave Absorber | |
| Width | 12 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13In Stock
1 expected 07-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $219.07 | $219.07 | |
| $216.89 | $2,168.90 | |
| $214.74 | $5,368.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes