Reference Only
21109159
EMI Gaskets, Sheets, Absorbers & Shielding MCS/SS6M .020X12X12
Datasheet
21109159 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 12 in | |
| Mounting Style | Adhesive | |
| Packaging | Each | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Series | MCS | |
| Subcategory | EMI/RFI | |
| Thickness | 0.02 in | |
| Tradename | ECCOSORB | |
| Type | RF Microwave Absorber | |
| Width | 12 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $200.28 | $1,802.52 | |
| $193.26 | $4,831.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.