Reference Only
21109143
EMI Gaskets, Sheets, Absorbers & Shielding MCS/SS6M .030X12X12
Datasheet
21109143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Series | MCS | |
| Packaging | Each | |
| Subcategory | EMI/RFI | |
| Tradename | ECCOSORB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $271.23 | $1,627.38 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.