Reference Only

1A0254R

EMI Gaskets, Sheets, Absorbers & Shielding Price per meter

Manufacturer:

Mfr Part:
1A0254R

TTI Part:
1A0254R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductTape
TypeShielding Fabric Gaskets & Tape
Mounting StyleAdhesive Conductive
Length1 m
Width25.4 mm
Thickness0.13 mm
PackagingEach
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS5911900080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$132.61$928.27
$118.24$2,956.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.