Reference Only
0097097402
EMI Gaskets, Sheets, Absorbers & Shielding L 16"xW .18"xH .145" MINI-LONGITUD GRNDNG
Datasheet
0097097402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Fingerstock Strip Gaskets | |
| Mounting Style | Adhesive | |
| Length | 406.4 mm | |
| Width | 4.57 mm | |
| Thickness | 3.68 mm | |
| Series | 97 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Subcategory | EMI/RFI | |
| Tradename | FingerStock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 500 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $8.58 | $4,290.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.