Reference Only
0097072802
EMI Gaskets, Sheets, Absorbers & Shielding W .625" x H .511" USB Connector
Datasheet
0097072802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | Open Frame Shields & Enclosures | |
| Mounting Style | Snap In | |
| Width | 15.88 mm | |
| Thickness | 12.98 mm | |
| Series | 97 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Subcategory | EMI/RFI | |
| Tradename | FingerStock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 7 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.731 | $5.11 | |
| $0.723 | $7.23 | |
| $0.715 | $14.30 | |
| $0.707 | $28.28 | |
| $0.699 | $174.75 | |
| $0.691 | $345.50 | |
| $0.683 | $683.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.