Reference Only
0097065602
EMI Gaskets, Sheets, Absorbers & Shielding L 16"xW .544"xH .25" CLIP PERPENDICULAR
Datasheet
0097065602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Fingerstock Strip Gaskets | |
| Mounting Style | Clip On | |
| Length | 406.4 mm | |
| Width | 13.82 mm | |
| Thickness | 6.35 mm | |
| Series | 97 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Subcategory | EMI/RFI | |
| Tradename | FingerStock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 100 / Multiples: 2)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $20.02 | $2,002.00 | |
| $19.81 | $4,952.50 | |
| $17.37 | $8,685.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes