Reference Only
0097055102
EMI Gaskets, Sheets, Absorbers & Shielding TWT STR BF PSA .03 x.16 x.095 x 24
Datasheet
0097055102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Standard Fingerstock Strip Gasket | |
| Mounting Style | Adhesive PSA | |
| Length | 609.6 mm | |
| Width | 4.06 mm | |
| Thickness | 0.76 mm | |
| Series | Twist | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Tradename | FingerStock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.13 | $1,313.00 |
Need more?
Sign in to add projects and notes