Reference Only

0097054017

EMI Gaskets, Sheets, Absorbers & Shielding AP,STR,SNB,PSA

Manufacturer:

Mfr Part:
0097054017

TTI Part:
0097054017

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeFingerstock Strip Gaskets
Mounting StyleAdhesive PSA
Length406.4 mm
Width7.11 mm
Thickness2.79 mm
Series97
PackagingStick
Unit Of MeasureStick
MaterialCopper
SubcategoryEMI/RFI
TradenameFingerStock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
TARIC7419809098
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

100
On Order
100 expected 02-Nov-26
Contact a Sales Representative

Stick

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes