Reference Only

0097054002

EMI Gaskets, Sheets, Absorbers & Shielding L 16"xW .28"xH .11" ALL-PURPOSE (BeCu)

Manufacturer:

Mfr Part:
0097054002

TTI Part:
0097054002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeFingerstock Strip Gaskets
Mounting StyleAdhesive PSA
Length406.4 mm
Width7.11 mm
Thickness2.79 mm
Series97
PackagingStick
Unit Of MeasureStick
SubcategoryEMI/RFI
TradenameFingerStock

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7419805050
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 100 / Multiples: 1)
Quantity Price Per StickExt. Price
$18.19$1,819.00
$17.79$4,447.50
$17.57$8,785.00
$17.39$17,390.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.